Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP3LD4M005M | |
|---|---|
DigiKey Part Number | BEL19036-ND |
Manufacturer | |
Manufacturer Product Number | FP3LD4M005M |
Description | FXPC OM3 4_LC_DX MPO12_M 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 16.4' (5.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LD4F005M | Belden Inc. | 0 | BEL19022-ND | 264,62000 € | Parametric Equivalent |
| FP3LDMF005M | Belden Inc. | 0 | BEL19053-ND | 285,57000 € | Parametric Equivalent |
| FP3LDMM005M | Belden Inc. | 0 | BEL19064-ND | 285,57000 € | Parametric Equivalent |
| FP3LU4F005M | Belden Inc. | 0 | BEL19045-ND | 275,45000 € | Parametric Equivalent |
| FP3LUMF005M | Belden Inc. | 0 | BEL19072-ND | 304,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,62000 € | 264,62 € |
| Unit Price without VAT: | 264,62000 € |
|---|---|
| Unit Price with VAT: | 314,89780 € |

