Image for FP3LD4F10M5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LD4F10M5

DigiKey Part Number
BEL19013-ND
Manufacturer
Manufacturer Product Number
FP3LD4F10M5
Description
FXPC OM3 4_LC_DX MPO12_F 10.5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 50/125 34.4' (10.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
34.4' (10.5m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Aqua
Insertion Loss
0.25dB, 0.35dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1287,52000 €287,52 €
Manufacturers Standard Package
Unit Price without VAT:287,52000 €
Unit Price with VAT:342,14880 €