
FP3LD4F08M5 | |
|---|---|
DigiKey Part Number | BEL19027-ND |
Manufacturer | |
Manufacturer Product Number | FP3LD4F08M5 |
Description | FXPC OM3 4_LC_DX MPO12_F 8.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 28.0' (8.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 28.0' (8.5m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,93000 € | 276,93 € |
| Unit Price without VAT: | 276,93000 € |
|---|---|
| Unit Price with VAT: | 329,54670 € |

