
FP3LD4F030MP74A | |
|---|---|
DigiKey Part Number | 135-FP3LD4F030MP74A-ND |
Manufacturer | |
Manufacturer Product Number | FP3LD4F030MP74A |
Description | FP3LD4F030MP74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 50/125 |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,88000 € | 375,88 € |
| Unit Price without VAT: | 375,88000 € |
|---|---|
| Unit Price with VAT: | 447,29720 € |

