
FP3LD4F01M8 | |
|---|---|
DigiKey Part Number | BEL19041-ND |
Manufacturer | |
Manufacturer Product Number | FP3LD4F01M8 |
Description | FXPC OM3 4_LC_DX MPO8_F 1.8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 5.9' (1.8m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 5.9' (1.8m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,31000 € | 253,31 € |
| Unit Price without VAT: | 253,31000 € |
|---|---|
| Unit Price with VAT: | 301,43890 € |

