FP3LD4F010M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 283,21000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 303,01000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 306,15000 €
Datasheet
Image for FP3LD4F010M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LD4F010M

DigiKey Part Number
BEL19014-ND
Manufacturer
Manufacturer Product Number
FP3LD4F010M
Description
FXPC OM3 4_LC_DX MPO12_F 10M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Color - Connectors
Aqua
Part Status
Active
Insertion Loss
0.25dB, 0.35dB
1st Connector
MPO
Return Loss
30dB
2nd Connector
LC Duplex
Base Product Number
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP3LD4M010MBelden Inc.0BEL19031-ND283,21000 €Parametric Equivalent
FP3LDMF010MBelden Inc.0BEL19047-ND303,01000 €Parametric Equivalent
FP3LDMM010MBelden Inc.0BEL19058-ND306,15000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,21000 €283,21 €
Manufacturers Standard Package
Unit Price without VAT:283,21000 €
Unit Price with VAT:337,01990 €