Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP3LD4F004M | |
|---|---|
DigiKey Part Number | BEL19020-ND |
Manufacturer | |
Manufacturer Product Number | FP3LD4F004M |
Description | FXPC OM3 4_LC_DX MPO12_F 4M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 13.1' (4.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LD4M004M | Belden Inc. | 0 | BEL19035-ND | 261,09000 € | Parametric Equivalent |
| FP3LDMF004M | Belden Inc. | 0 | BEL19052-ND | 283,07000 € | Parametric Equivalent |
| FP3LDMM004M | Belden Inc. | 0 | BEL19062-ND | 283,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,09000 € | 261,09 € |
| Unit Price without VAT: | 261,09000 € |
|---|---|
| Unit Price with VAT: | 310,69710 € |

