Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP3LD4F002M | |
|---|---|
DigiKey Part Number | BEL19043-ND |
Manufacturer | |
Manufacturer Product Number | FP3LD4F002M |
Description | FXPC OM3 4_LC_DX MPO8_F 2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Insertion Loss 0.25dB, 0.35dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3LD4M002M | Belden Inc. | 0 | BEL19033-ND | 254,02000 € | Parametric Equivalent |
| FP3LDMF002M | Belden Inc. | 0 | BEL19049-ND | 275,04000 € | Parametric Equivalent |
| FP3LDMM002M | Belden Inc. | 0 | BEL19060-ND | 275,38000 € | Parametric Equivalent |
| FP3LU4F002M | Belden Inc. | 0 | BEL19044-ND | 264,55000 € | Parametric Equivalent |
| FP3LUMF002M | Belden Inc. | 0 | BEL19071-ND | 290,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,02000 € | 254,02 € |
| Unit Price without VAT: | 254,02000 € |
|---|---|
| Unit Price with VAT: | 302,28380 € |

