Image for FP3LCST010MP5SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LCST010MP5SA

DigiKey Part Number
BEL19495-ND
Manufacturer
Manufacturer Product Number
FP3LCST010MP5SA
Description
FXPC OM3 LC_SX ST 10M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To ST 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, Simplex, OM3
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
LC
Insertion Loss
0.25dB
2nd Connector
ST
Return Loss
30dB
Cable Diameter
0.12" (3.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,30000 €30,30 €
Manufacturers Standard Package
Unit Price without VAT:30,30000 €
Unit Price with VAT:36,05700 €