
FP34F4F002M | |
|---|---|
DigiKey Part Number | 135-FP34F4F002M-ND |
Manufacturer | |
Manufacturer Product Number | FP34F4F002M |
Description | FXPC OM3 MPO8_F MPO8_F 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125 6.6' (2.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO-12 (8) | |
2nd Connector | MPO-12 (8) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,33000 € | 161,33 € |
| Unit Price without VAT: | 161,33000 € |
|---|---|
| Unit Price with VAT: | 191,98270 € |

