
FP34F4F001M | |
|---|---|
DigiKey Part Number | 135-FP34F4F001M-ND |
Manufacturer | |
Manufacturer Product Number | FP34F4F001M |
Description | FXPC OM3 MPO8_F MPO8_F 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125 |
Category | Cable Type Fiber Patch |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM3 |
Packaging Bulk | Bend Radius 20mm |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO-12 (8) | Return Loss 30dB |
2nd Connector MPO-12 (8) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,63000 € | 155,63 € |
| Unit Price without VAT: | 155,63000 € |
|---|---|
| Unit Price with VAT: | 185,19970 € |

