
FP1STST012M | |
|---|---|
DigiKey Part Number | BEL18872-ND |
Manufacturer | |
Manufacturer Product Number | FP1STST012M |
Description | FXPC OM1 ST ST 12M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 62.5/125 39.4' (12.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Belden Inc. | Length - Overall 39.4' (12.0m) |
Series | Type Multimode, OM1 |
Packaging Bulk | Color - Connectors Beige |
Part Status Active | Insertion Loss 0.25dB |
1st Connector ST | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 € | 49,84 € |
| Unit Price without VAT: | 49,84000 € |
|---|---|
| Unit Price with VAT: | 59,30960 € |

