Image for FP1STST00M5R5SO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1STST00M5R5SO

DigiKey Part Number
BEL18849-ND
Manufacturer
Manufacturer Product Number
FP1STST00M5R5SO
Description
FXPC OM1 ST ST 0.5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 62.5/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Belden Inc.
Length - Overall
1.64' (500mm)
Series
Type
Multimode, Simplex, OM1
Packaging
Bulk
Color - Cable
Orange
Part Status
Active
Color - Connectors
Beige
1st Connector
ST
Insertion Loss
0.25dB
2nd Connector
ST
Return Loss
30dB
Cable Diameter
0.12" (3.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,78000 €20,78 €
Manufacturers Standard Package
Unit Price without VAT:20,78000 €
Unit Price with VAT:24,72820 €