
FP1SDSD02M2 | |
|---|---|
DigiKey Part Number | BEL18696-ND |
Manufacturer | |
Manufacturer Product Number | FP1SDSD02M2 |
Description | FXPC OM1 SC_DX SC_DX 2.2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 7.2' (2.2m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Belden Inc. | Length - Overall 7.2' (2.2m) |
Series | Type Multimode, Duplex, OM1 |
Packaging Bulk | Color - Connectors Beige |
Part Status Active | Insertion Loss 0.25dB |
1st Connector SC Duplex | Return Loss 30dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,21000 € | 33,21 € |
| Unit Price without VAT: | 33,21000 € |
|---|---|
| Unit Price with VAT: | 39,51990 € |

