
FP1SDSD024MR3XO | |
|---|---|
DigiKey Part Number | BEL18709-ND |
Manufacturer | |
Manufacturer Product Number | FP1SDSD024MR3XO |
Description | FXPC OM1 SC_DX SC_DX 24M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 78.7' (24.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 78.7' (24.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,92000 € | 77,92 € |
| Unit Price without VAT: | 77,92000 € |
|---|---|
| Unit Price with VAT: | 92,72480 € |

