Parametric Equivalent

FP1SCSC001ML4SY | |
|---|---|
DigiKey Part Number | BEL18821-ND |
Manufacturer | |
Manufacturer Product Number | FP1SCSC001ML4SY |
Description | FXPC OM1 SC_SX SC_SX 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Belden Inc. | Length - Overall 3.3' (1.0m) |
Series | Type Multimode, Simplex, OM1 |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Color - Connectors Beige |
1st Connector SC | Insertion Loss 0.25dB |
2nd Connector SC | Return Loss 30dB |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1SCSC001ML4SO | Belden Inc. | 0 | BEL18820-ND | 20,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 € | 21,08 € |
| Unit Price without VAT: | 21,08000 € |
|---|---|
| Unit Price with VAT: | 25,08520 € |

