
FP1LILI00M5R4SO | |
|---|---|
DigiKey Part Number | BEL18625-ND |
Manufacturer | |
Manufacturer Product Number | FP1LILI00M5R4SO |
Description | FXPC OM1 LC_UHD LC_UHD 0.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 62.5/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, Simplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,52000 € | 24,52 € |
| Unit Price without VAT: | 24,52000 € |
|---|---|
| Unit Price with VAT: | 29,17880 € |

