
FP1LDST020ML3SO | |
|---|---|
DigiKey Part Number | 135-FP1LDST020ML3SO-ND |
Manufacturer | |
Manufacturer Product Number | FP1LDST020ML3SO |
Description | FXPC OM1 LC_DX ST 20M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 62.5/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 62.5/125 | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,19000 € | 72,19 € |
| Unit Price without VAT: | 72,19000 € |
|---|---|
| Unit Price with VAT: | 85,90610 € |

