
FP1LDST00M5 | |
|---|---|
DigiKey Part Number | BEL18563-ND |
Manufacturer | |
Manufacturer Product Number | FP1LDST00M5 |
Description | FXPC OM1 LC_DX ST 0.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 62.5/125 1.64' (500mm) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Belden Inc. | Length - Overall 1.64' (500mm) |
Series | Type Multimode, Duplex, OM1 |
Packaging Bulk | Color - Connectors Beige |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,22000 € | 31,22 € |
| Unit Price without VAT: | 31,22000 € |
|---|---|
| Unit Price with VAT: | 37,15180 € |

