Image for FP1LDST003M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1LDST003M

DigiKey Part Number
BEL18593-ND
Manufacturer
Manufacturer Product Number
FP1LDST003M
Description
FXPC OM1 LC_DX ST 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Belden Inc.
Type
Multimode, Duplex, OM1
Series
Color - Connectors
Beige
Packaging
Bulk
Insertion Loss
0.25dB
Part Status
Active
Return Loss
30dB
1st Connector
LC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
ST
Base Product Number
Fiber Type
62.5/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,19000 €35,19 €
Manufacturers Standard Package
Unit Price without VAT:35,19000 €
Unit Price with VAT:41,87610 €