
FP1LDSD01M8 | |
|---|---|
DigiKey Part Number | BEL18500-ND |
Manufacturer | |
Manufacturer Product Number | FP1LDSD01M8 |
Description | FXPC OM1 LC_DX SC_DX 1.8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 5.9' (1.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 5.9' (1.8m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Beige | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,00000 € | 33,00 € |
| Unit Price without VAT: | 33,00000 € |
|---|---|
| Unit Price with VAT: | 39,27000 € |

