FP1LDSD003MR2XR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 34,48000 €
Datasheet
Image for FP1LDSD003MR2XR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1LDSD003MR2XR

DigiKey Part Number
BEL18540-ND
Manufacturer
Manufacturer Product Number
FP1LDSD003MR2XR
Description
FXPC OM1 LC_DX SC_DX 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Belden Inc.
Length - Overall
9.8' (3.0m)
Series
Type
Multimode, Duplex, OM1
Packaging
Bulk
Color - Cable
Red
Part Status
Active
Color - Connectors
Beige
1st Connector
LC Duplex
Insertion Loss
0.25dB
2nd Connector
SC Duplex
Return Loss
30dB
Cable Diameter
0.08" (2.0mm)
Base Product Number
Cable Type
Twin Zip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP1LDSD003MR2SOBelden Inc.0BEL18539-ND34,48000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,51000 €36,51 €
Manufacturers Standard Package
Unit Price without VAT:36,51000 €
Unit Price with VAT:43,44690 €