
FP1LDLD045MR2XO | |
|---|---|
DigiKey Part Number | BEL18477-ND |
Manufacturer | |
Manufacturer Product Number | FP1LDLD045MR2XO |
Description | FXPC OM1 LC_DX LC_DX 45M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 147.6' (45.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Belden Inc. | Length - Overall 147.6' (45.0m) |
Series | Type Multimode, Duplex, OM1 |
Packaging Bulk | Color - Cable Orange |
Part Status Active | Color - Connectors Beige |
1st Connector LC Duplex | Insertion Loss 0.25dB |
2nd Connector LC Duplex | Return Loss 30dB |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
Cable Type Twin Zip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,82000 € | 106,82 € |
| Unit Price without VAT: | 106,82000 € |
|---|---|
| Unit Price with VAT: | 127,11580 € |

