
FP1LDLD032MR3XO | |
|---|---|
DigiKey Part Number | 135-FP1LDLD032MR3XO-ND |
Manufacturer | |
Manufacturer Product Number | FP1LDLD032MR3XO |
Description | FXPC OM1 LC_DX LC_DX 32M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Cable Type Twin Zip |
Series | Fiber Type 62.5/125 |
Packaging Bulk | Type Multimode, Duplex, OM1 |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,74000 € | 84,74 € |
| Unit Price without VAT: | 84,74000 € |
|---|---|
| Unit Price with VAT: | 100,84060 € |

