
FP1LDLD026MR2XO | |
|---|---|
DigiKey Part Number | BEL18438-ND |
Manufacturer | |
Manufacturer Product Number | FP1LDLD026MR2XO |
Description | FXPC OM1 LC_DX LC_DX 26M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 85.3' (26.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 85.3' (26.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 € | 75,71 € |
| Unit Price without VAT: | 75,71000 € |
|---|---|
| Unit Price with VAT: | 90,09490 € |

