Image for FP1LDLD015M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1LDLD015M

DigiKey Part Number
BEL18415-ND
Manufacturer
Manufacturer Product Number
FP1LDLD015M
Description
FXPC OM1 LC_DX LC_DX 15M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
49.2' (15.0m)
Manufacturer
Belden Inc.
Type
Multimode, Duplex, OM1
Series
Color - Connectors
Beige
Packaging
Bulk
Insertion Loss
0.25dB
Part Status
Active
Return Loss
30dB
1st Connector
LC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
LC Duplex
Base Product Number
Fiber Type
62.5/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,05000 €53,05 €
Manufacturers Standard Package
Unit Price without VAT:53,05000 €
Unit Price with VAT:63,12950 €