
FP1LDLD011M | |
|---|---|
DigiKey Part Number | BEL18405-ND |
Manufacturer | |
Manufacturer Product Number | FP1LDLD011M |
Description | FXPC OM1 LC_DX LC_DX 11M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 36.1' (11.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Belden Inc. | Length - Overall 36.1' (11.0m) |
Series | Type Multimode, Duplex, OM1 |
Packaging Bulk | Color - Connectors Beige |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC Duplex | Return Loss 30dB |
2nd Connector LC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 € | 46,94 € |
| Unit Price without VAT: | 46,94000 € |
|---|---|
| Unit Price with VAT: | 55,85860 € |

