
FP1LDLD010MR2XB | |
|---|---|
DigiKey Part Number | 135-FP1LDLD010MR2XB-ND |
Manufacturer | |
Manufacturer Product Number | FP1LDLD010MR2XB |
Description | FXPC OM1 LC_DX LC_DX 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 |
Category | 2nd Connector LC Duplex |
Manufacturer Belden Inc. | Fiber Type 62.5/125 |
Series | Type Multimode, Duplex, OM1 |
Packaging Bulk | Insertion Loss 0.25dB |
Part Status Active | Return Loss 30dB |
1st Connector LC Duplex | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,96000 € | 51,96 € |
| Unit Price without VAT: | 51,96000 € |
|---|---|
| Unit Price with VAT: | 61,83240 € |

