
FMSMMCD068MAMDY | |
|---|---|
DigiKey Part Number | 135-FMSMMCD068MAMDY-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMCD068MAMDY |
Description | FMT OS2 MPO12(M-M) C 144F 68M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Type | Trunk | |
Features | - | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.922,99000 € | 7.922,99 € |
| Unit Price without VAT: | 7.922,99000 € |
|---|---|
| Unit Price with VAT: | 9.428,35810 € |

