
FMSMMC1043MAMDY | |
|---|---|
DigiKey Part Number | 135-FMSMMC1043MAMDY-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMC1043MAMDY |
Description | FMT OS2 MPO12(M-M) C 12F 43M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector MPO |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, OS2 |
Part Status Active | Insertion Loss 0.75dB |
1st Connector MPO | Return Loss 60dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,74000 € | 597,74 € |
| Unit Price without VAT: | 597,74000 € |
|---|---|
| Unit Price with VAT: | 711,31060 € |

