
FMSMMBD040MAMEY | |
|---|---|
DigiKey Part Number | 135-FMSMMBD040MAMEY-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMBD040MAMEY |
Description | FMT OS2 MPO12(M-M) B 144F 40M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 8.2/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 8.2/125 |
Series | Type Multimode, OM3 |
Packaging Bulk | Bend Radius 99mm |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 60dB |
2nd Connector MPO | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.581,88000 € | 5.581,88 € |
| Unit Price without VAT: | 5.581,88000 € |
|---|---|
| Unit Price with VAT: | 6.642,43720 € |

