FMSMMB6010M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1.680,75000 €
Image for FMSMMB6010M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSMMB6010M

DigiKey Part Number
135-FMSMMB6010M-ND
Manufacturer
Manufacturer Product Number
FMSMMB6010M
Description
FMT OS2 MPO12(M-M) B 72F 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 8.2/125 32.8' (10.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.2/125
Manufacturer
Belden Inc.
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Bend Radius
75mm
Part Status
Active
Color - Cable
Yellow
1st Connector
MPO
Color - Connectors
Green
2nd Connector
MPO
Insertion Loss
0.35dB
Cable Diameter
0.30" (7.5mm)
Return Loss
60dB
Cable Type
Trunk
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMSMMB6010MPUEYBelden Inc.0135-FMSMMB6010MPUEY-ND1.680,75000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.680,75000 €1.680,75 €
Manufacturers Standard Package
Unit Price without VAT:1.680,75000 €
Unit Price with VAT:2.000,09250 €