
FMSMMB4101MPUEY | |
|---|---|
DigiKey Part Number | 135-FMSMMB4101MPUEY-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMB4101MPUEY |
Description | FMT OS2 MPO12(M-M) B 48F 101M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, OS2 |
Packaging Bulk | Insertion Loss 0.75dB |
Part Status Active | Return Loss 60dB |
1st Connector MPO | Operating Temperature -10°C ~ 60°C |
2nd Connector MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.487,27000 € | 2.487,27 € |
| Unit Price without VAT: | 2.487,27000 € |
|---|---|
| Unit Price with VAT: | 2.959,85130 € |

