
FMSMMB4046MPUDB | |
|---|---|
DigiKey Part Number | 135-FMSMMB4046MPUDB-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMB4046MPUDB |
Description | FMT OS2 MPO12(M-M) B 48F 46M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 60dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.646,03000 € | 1.646,03 € |
| Unit Price without VAT: | 1.646,03000 € |
|---|---|
| Unit Price with VAT: | 1.958,77570 € |

