
FMSMMB4022MPUEY | |
|---|---|
DigiKey Part Number | 135-FMSMMB4022MPUEY-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMB4022MPUEY |
Description | FMT OS2 MPO12(M-M) B 48F 22M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector MPO |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, OS2 |
Part Status Active | Insertion Loss 0.75dB |
1st Connector MPO | Return Loss 60dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.293,15000 € | 1.293,15 € |
| Unit Price without VAT: | 1.293,15000 € |
|---|---|
| Unit Price with VAT: | 1.538,84850 € |

