Parametric Equivalent

FMSMMB1074M | |
|---|---|
DigiKey Part Number | BEL17419-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMB1074M |
Description | FMT OS2 MPO12(M-M) B 12F 74M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 242.8' (74.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 242.8' (74.0m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.75dB |
2nd Connector MPO | Return Loss 60dB |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMSMMB2074M | Belden Inc. | 0 | BEL17603-ND | 911,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,48000 € | 530,48 € |
| Unit Price without VAT: | 530,48000 € |
|---|---|
| Unit Price with VAT: | 631,27120 € |

