
FMSMMB1030MPMEY | |
|---|---|
DigiKey Part Number | 135-FMSMMB1030MPMEY-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMB1030MPMEY |
Description | FMT OS2 MPO12(M-M) B 12F 30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, OS2 |
Packaging Bulk | Insertion Loss 0.75dB |
Part Status Active | Return Loss 60dB |
1st Connector MPO | Operating Temperature -10°C ~ 60°C |
2nd Connector MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,02000 € | 364,02 € |
| Unit Price without VAT: | 364,02000 € |
|---|---|
| Unit Price with VAT: | 433,18380 € |

