
FMSMFC4425MPU1Y | |
|---|---|
DigiKey Part Number | BEL17234-ND |
Manufacturer | |
Manufacturer Product Number | FMSMFC4425MPU1Y |
Description | FMT OS2 MPO12(F-F) C 48F 425M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 1394.4' (425.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 1394.4' (425.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Yellow | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 60dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.092,76000 € | 6.092,76 € |
| Unit Price without VAT: | 6.092,76000 € |
|---|---|
| Unit Price with VAT: | 7.250,38440 € |

