FMSMFA4098MPU1Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 935,18000 €
Datasheet
Image for FMSMFA4098MPU1Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSMFA4098MPU1Y

DigiKey Part Number
BEL17190-ND
Manufacturer
Manufacturer Product Number
FMSMFA4098MPU1Y
Description
FMT OS2 MPO12(F-F) A 48F 98M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 321.5' (98.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Trunk
Features
-
Fiber Type
9/125
Length - Overall
321.5' (98.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Yellow
Insertion Loss
0.75dB
Jacket (Insulation) Material
-
Return Loss
60dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.981,36000 €1.981,36 €
Manufacturers Standard Package
Unit Price without VAT:1.981,36000 €
Unit Price with VAT:2.357,81840 €