
FMS4MBD010MPUEY | |
|---|---|
DigiKey Part Number | 135-FMS4MBD010MPUEY-ND |
Manufacturer | |
Manufacturer Product Number | FMS4MBD010MPUEY |
Description | FMT OS2 MPO8(M-M) B 96F 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 8.2/125 32.8' (10.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO-12 (8) | |
2nd Connector | MPO-12 (8) | |
Cable Diameter | 0.39" (9.9mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 8.2/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 99mm | |
Color - Cable | Yellow | |
Color - Connectors | Black, Green | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 60dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.727,37000 € | 2.727,37 € |
| Unit Price without VAT: | 2.727,37000 € |
|---|---|
| Unit Price with VAT: | 3.245,57030 € |

