Image for FMS4MB4010MPUEY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS4MB4010MPUEY

DigiKey Part Number
135-FMS4MB4010MPUEY-ND
Manufacturer
Manufacturer Product Number
FMS4MB4010MPUEY
Description
FMT OS2 MPO8(M-M) B 32F 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 8.2/125 32.8' (10.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
Belden Inc.
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
65mm
Part Status
Active
Color - Cable
Yellow
1st Connector
MPO-12 (8)
Color - Connectors
Black, Green
2nd Connector
MPO-12 (8)
Insertion Loss
0.35dB
Cable Diameter
0.26" (6.5mm)
Return Loss
60dB
Cable Type
Trunk
Operating Temperature
-10°C ~ 60°C
Fiber Type
8.2/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.106,11000 €1.106,11 €
Manufacturers Standard Package
Unit Price without VAT:1.106,11000 €
Unit Price with VAT:1.316,27090 €