
FMS4MB3045MPMEY | |
|---|---|
DigiKey Part Number | 135-FMS4MB3045MPMEY-ND |
Manufacturer | |
Manufacturer Product Number | FMS4MB3045MPMEY |
Description | FMS4MB3045MPMEY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 8.2/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO-12 (8) | |
2nd Connector | MPO-12 (8) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 8.2/125 | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 48mm | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 60dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.045,02000 € | 1.045,02 € |
| Unit Price without VAT: | 1.045,02000 € |
|---|---|
| Unit Price with VAT: | 1.243,57380 € |

