
FMS4MB3028M | |
|---|---|
DigiKey Part Number | 135-FMS4MB3028M-ND |
Manufacturer | |
Manufacturer Product Number | FMS4MB3028M |
Description | FMT OS2 MPO8(M-M) B 24F 28M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 8.2/125 |
Category | Fiber Type 8.2/125 |
Manufacturer Belden Inc. | Type Singlemode, OS2 |
Packaging Bulk | Bend Radius 48mm |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO-12 (8) | Return Loss 60dB |
2nd Connector MPO-12 (8) | Operating Temperature -10°C ~ 60°C |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.004,39000 € | 1.004,39 € |
| Unit Price without VAT: | 1.004,39000 € |
|---|---|
| Unit Price with VAT: | 1.195,22410 € |

