
FMS4MB1040MPMEY | |
|---|---|
DigiKey Part Number | 135-FMS4MB1040MPMEY-ND |
Manufacturer | |
Manufacturer Product Number | FMS4MB1040MPMEY |
Description | FMS4MB1040MPMEY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 8.2/125 |
Datasheet | Datasheet |
Category | Fiber Type 8.2/125 |
Manufacturer Belden Inc. | Type Singlemode, OS2 |
Packaging Bulk | Bend Radius 48mm |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO-12 (8) | Return Loss 60dB |
2nd Connector MPO-12 (8) | Operating Temperature -10°C ~ 60°C |
Cable Type Trunk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,09000 € | 387,09 € |
| Unit Price without VAT: | 387,09000 € |
|---|---|
| Unit Price with VAT: | 460,63710 € |

