FMS4MB1010MPMEY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 520,36000 €

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 753,91000 €
Image for FMS4MB1010MPMEY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS4MB1010MPMEY

DigiKey Part Number
135-FMS4MB1010MPMEY-ND
Manufacturer
Manufacturer Product Number
FMS4MB1010MPMEY
Description
FMT OS2 MPO8(M-M) B 8F 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 8.2/125 32.8' (10.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
Belden Inc.
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
48mm
Part Status
Active
Color - Cable
Yellow
1st Connector
MPO-12 (8)
Color - Connectors
Black, Green
2nd Connector
MPO-12 (8)
Insertion Loss
0.35dB
Cable Diameter
0.19" (4.8mm)
Return Loss
60dB
Cable Type
Trunk
Operating Temperature
-10°C ~ 60°C
Fiber Type
8.2/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMS4MB2010MPMEYBelden Inc.0135-FMS4MB2010MPMEY-ND520,36000 €Parametric Equivalent
FMS4MB3010MPMEYBelden Inc.0135-FMS4MB3010MPMEY-ND753,91000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,16000 €283,16 €
Manufacturers Standard Package
Unit Price without VAT:283,16000 €
Unit Price with VAT:336,96040 €