
FM4MMBD013M | |
|---|---|
DigiKey Part Number | 135-FM4MMBD013M-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMBD013M |
Description | FMT OM4 MPO12(M-M) B 144F 13M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM4 |
Packaging Bulk | Bend Radius 99mm |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector MPO | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.831,53000 € | 4.831,53 € |
| Unit Price without VAT: | 4.831,53000 € |
|---|---|
| Unit Price with VAT: | 5.749,52070 € |

