
FM4MMB8011M | |
|---|---|
DigiKey Part Number | 135-FM4MMB8011M-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMB8011M |
Description | FMT OM4 MPO12(M-M) B 96F 11M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM4 |
Packaging Bulk | Bend Radius 87mm |
Part Status Active | Insertion Loss 0.20dB |
1st Connector MPO | Return Loss 30dB |
2nd Connector MPO | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.116,07000 € | 3.116,07 € |
| Unit Price without VAT: | 3.116,07000 € |
|---|---|
| Unit Price with VAT: | 3.708,12330 € |

