Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM4MMB4015MPU1E | |
|---|---|
DigiKey Part Number | BEL17028-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMB4015MPU1E |
Description | FMT OM4 MPO12(M-M) B 48F 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 49.2' (15.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Cable Violet |
Part Status Active | Color - Connectors Black, Violet |
1st Connector MPO | Insertion Loss 0.20dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM4MFA1015MPMDA | Belden Inc. | 0 | BEL16027-ND | 418,58000 € | Parametric Equivalent |
| FM4MFB1015MPMDA | Belden Inc. | 0 | BEL16142-ND | 418,58000 € | Parametric Equivalent |
| FM4MMA1015ML | Belden Inc. | 0 | BEL16197-ND | 418,58000 € | Parametric Equivalent |
| FM4MMA1015MPMDA | Belden Inc. | 0 | BEL16198-ND | 418,58000 € | Parametric Equivalent |
| FM4MMB1015MIMDN | Belden Inc. | 0 | BEL16320-ND | 436,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.423,96000 € | 1.423,96 € |
| Unit Price without VAT: | 1.423,96000 € |
|---|---|
| Unit Price with VAT: | 1.694,51240 € |

