
FM4MMB4011M | |
|---|---|
DigiKey Part Number | 135-FM4MMB4011M-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMB4011M |
Description | FMT OM4 MPO12(M-M) B 48F 11M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM4 |
Packaging Bulk | Insertion Loss 0.20dB |
Part Status Active | Return Loss 30dB |
1st Connector MPO | Operating Temperature -10°C ~ 60°C |
2nd Connector MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.558,04000 € | 1.558,04 € |
| Unit Price without VAT: | 1.558,04000 € |
|---|---|
| Unit Price with VAT: | 1.854,06760 € |

