Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM4MMB2038M | |
|---|---|
DigiKey Part Number | BEL16799-ND |
Manufacturer | |
Manufacturer Product Number | FM4MMB2038M |
Description | FMT OM4 MPO12(M-M) B 24F 38M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 124.7' (38.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 124.7' (38.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.20dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM4MFA1038M | Belden Inc. | 0 | BEL16070-ND | 617,65000 € | Parametric Equivalent |
| FM4MMA1038M | Belden Inc. | 0 | BEL16240-ND | 617,65000 € | Parametric Equivalent |
| FM4MMB1038M | Belden Inc. | 0 | BEL16436-ND | 617,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.133,20000 € | 1.133,20 € |
| Unit Price without VAT: | 1.133,20000 € |
|---|---|
| Unit Price with VAT: | 1.348,50800 € |

